Texas Instruments ADS7805U

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
$ 172.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7805U.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages30 years ago

TME

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-5.60%

CAD Models

Download Texas Instruments ADS7805U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 172.799
$ 137.76
$ 137.76
Stock
276,174
171,658
171,658
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7805U/1K
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsADS7805UG4
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7805UE4
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
Analog DevicesAD976CRZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD976CR
5V 83dB 100Ksps 16bit 16 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2.35mm(height)
Analog DevicesAD976ARRL
ADC Single SAR 100ksps 16-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS7805U provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC Tube
16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC
5V 83dB 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR SOIC-28 SMD mount 2.65mm(height)
28-SOIC (0.295 7.50mm Width) ADS7805 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 2.35mm 16mA 100ksps 100mW
Adc, 16Bit, 100Ksps, Soic-28; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7805U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS-7805U
  • ADS7805U .
  • ADS7805U..