Analog Devices AD774BARZ

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
$ 80.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD774BARZ.

Inventory History

3 month trend:
-49.12%

CAD Models

Download Analog Devices AD774BARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.66
$ 143.602
$ 143.602
Stock
158,482
133,539
133,539
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS774JU
Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Texas InstrumentsADS774HIDW
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS774HIDWR
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC T/R
Analog DevicesAD774BAR
Single Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD1674ARZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD1674JRZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD774BARZ provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analogue to Digital Converter, 12 bit, Dual (+/-), -11.4 V, 16.5 V, SOIC
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
±11.4% 16.5% 125kS/s 12-bit 12-Channel 12-Channel Parallel Single-Ended 5V SAR SOIC-28 SMD 2.35mm H
Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion
IC, ADC, MONO 12BIT, WSOIC28, 774; Resolution (Bits):12bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Current:10mA; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:774; Conversion Time:8µs; IC Case Style:SOIC; Input Type:Parallel; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:5V; Supply Voltage Range:4.5V to 5.5V, ± 11.4V to ± 16.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated