Texas Instruments ADS6442IRGCT

Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 98.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6442IRGCT.

Texas Instruments

Datasheet80 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet80 pages15 years ago
Datasheet7 pages20 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments ADS6442IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.988
$ 110.913
Stock
131,539
25,414
Authorized Distributors
5
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
2-Wire, LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6442IRGCT.

Related Parts

Texas InstrumentsADS62P42IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6422IRGCT
Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6242IRGZT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6442IRGCT provided by its distributors.

Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC Quad Pipelined 65MSPS 14-Bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC64
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 65MSPS, QFN-64, FULL REEL
3V~3.6V 74dB 65Msps 14bit 4-Ch 14 LVDS Serial Differential Pipelined QFN SMD, Adhesive Mount, 9mm × 9mm × 880μm
Converters - Analog to Digital (ADC) Quad channel 14bit
ADC, QUAD 14BIT 65MSPS, LVDS, SMD; Resolution, Bits:14bit; Sampling Rate:65MSPS; No. of Channels:4; Input Type:Differential; Interface Type:Parallel, Serial; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Base Number:6442; Linearity Error, ADC/DAC +:2LSB; Logic Function Number:6442

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.