Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6423IRGCT

Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 82.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6423IRGCT.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet72 pages12 years ago
Datasheet71 pages15 years ago
Datasheet7 pages20 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6423IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.77
$ 70.59
Stock
200,619
25,579
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
-
Interface
LVDS
2-Wire, LVDS
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6423IRGCT.

Related Parts

Texas InstrumentsADS6422IRGCT
Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P23IRGCT
Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P22IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6423IRGCT provided by its distributors.

Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
4-Channel Quad ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
QUAD CHANNEL, 12-BIT, 105/80/65 MSPS ADC WITH SERIAL LVDS INTERFACE
Converters - Analog to Digital (ADC) Quad 12B 80MSPS ADC
64-VFQFN Exposed Pad ADS6423 LVDS Serial ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 360mA 80Msps 1.35W
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80MSPS; Input Channels Per ADC:4; Data Interface:Serial, 2-Wire; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.