Texas Instruments ADS6443IRGC25

ADC Quad Pipelined 80Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
$ 79.459

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6443IRGC25.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6443IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.459
$ 121.275
$ 121.275
Stock
125,369
195,074
195,074
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
-
64
64
Number of Bits
14
14
14
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
-
-
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
-
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6443IRGC25.

Related Parts

Texas InstrumentsADS6442IRGCT
Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6442IRGCR
Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6423IRGCT
Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6443IRGC25 provided by its distributors.

ADC Quad Pipelined 80Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Quad 14-bit 80MSPS ADC with serialized LVDS output 64-VQFN -40 to 85
3V~3.6V 80Msps 14bit 4 14 LVDS,Serial Differential 3V~3.6V Pipelined VQFN-64 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.