Texas Instruments ADS62P42IRGCT

Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 55.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P42IRGCT.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet77 pages15 years ago
Datasheet29 pages18 years ago
Datasheet68 pages18 years ago

element14

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments ADS62P42IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.475
$ 47.787
Stock
233,347
237,121
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P42IRGCT.

Related Parts

Texas InstrumentsADS6242IRGZT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6242IRGZ25
ADC Dual Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Texas InstrumentsADS6242IRGZTG4
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS62P42IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Dual Channel 14-Bit, 125/105/80/65 MSPS ADC with Parallel CMOS/DDR LVDS outputs
2-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC64
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.