Texas Instruments ADS6442IRGCTG4

Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 127.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6442IRGCTG4.

Texas Instruments

Datasheet80 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages18 years ago
Datasheet7 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 127.55
$ 106.221
Stock
23,492
157,727
Authorized Distributors
0
5
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
2-Wire, LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ADS6442IRGCTG4 provided by its distributors.

Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Quad ADC Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
3.3V 74dB 65MS/s 14bit 4 14 I²C Differential 3V~3.6V Pipeline VQFN-64 SMD mount 9mm*9mm*880μm
4-CH 14-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC64
Converters - Analog to Digital (ADC) Quad 14B 65MSPS ADC
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65MSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.