Texas Instruments ADS5522IPAPR

12-Bit, 80MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
$ 21.623

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5522IPAPR.

Arrow Electronics

Datasheet32 pages16 years ago

Texas Instruments

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5522IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.623
$ 35.168
$ 35.168
Stock
549,717
220,196
220,196
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5522IPAPR.

Related Parts

Texas InstrumentsADS5410IPFB
12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS62P23IRGCT
Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P22IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Analog DevicesAD9216BCPZ-80
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP
Analog DevicesAD9216BCPZ-65
10-Bit, 65/80/105 MSPS Dual A/D Converter
Analog DevicesAD9216BCPZRL7-65
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP

Descriptions

Descriptions of Texas Instruments ADS5522IPAPR provided by its distributors.

12-Bit, 80MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP T/R
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.