Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4149IRGZT

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 82.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4149IRGZT.

Texas Instruments

Datasheet82 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
-32.76%

CAD Models

Download Texas Instruments ADS4149IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.89
$ 62.304
$ 62.304
Stock
201,323
356,272
356,272
Authorized Distributors
5
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4149IRGZT.

Related Parts

Texas InstrumentsADS41B49IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4128IRGZR
12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS41B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4149IRGZT provided by its distributors.

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Single Pipelined 250Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 250MSPS, QFN-48, FULL REEL
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
14Bit 1.7V~1.9V 250MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADS4149 DDR LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 113mA 250Msps 179mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.