Texas Instruments ADS5295PFPR

Octal Channel 12-Bit, 100MSPS High-SNR and Low-Power ADC 80-HTQFP -40 to 85
$ 135.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5295PFPR.

Texas Instruments

Datasheet91 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-5.98%

CAD Models

Download Texas Instruments ADS5295PFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.338
$ 138.238
$ 138.238
Stock
191,286
228,382
228,382
Authorized Distributors
3
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
100 Msps
100 Msps
100 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
1.1 LSB
Differential Nonlinearity
0.62 LSB
0.62 LSB
0.62 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5295PFPR.

Related Parts

Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5295PFPR provided by its distributors.

Octal Channel 12-Bit, 100MSPS High-SNR and Low-Power ADC 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 100Msps 12-bit Serial 80-Pin HTQFP EP T/R
Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC
80-TQFP Exposed Pad ADS5295 LVDS Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1mm 225mA 100Msps 640mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.