Texas Instruments ADS5270IPFPTG4

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5270IPFPTG4.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS5270IPFPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.716
$ 105.716
Stock
9,429
240,268
240,268
Authorized Distributors
0
2
2
Case/Package
-
QFP
QFP
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5270IPFPTG4.

Related Parts

Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5271IPFPG4
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5281IPFPG4
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9238BSTZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesLTC2292IUP#PBF
ADC, 12-BIT, 40MSPS, QFN-64; Available until stocks are exhausted Alternative available
Analog DevicesAD9251BCPZ-40
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADS5270IPFPTG4 provided by its distributors.

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Octal Channel Octal ADC Pipelined 40Msps 12-bit Serial 80-Pin HTQFP EP T/R
8-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQFP80
Converters - Analog to Digital (ADC) 8-Ch Anlg-to-Dig Converter
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40MSPS; Input Channels Per ADC:8; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.