Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS41B29IRGZR

12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 52.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS41B29IRGZR.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet64 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-13.49%

CAD Models

Download Texas Instruments ADS41B29IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.39
$ 61.448
Stock
433,157
121,278
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS41B29IRGZR.

Descriptions

Descriptions of Texas Instruments ADS41B29IRGZR provided by its distributors.

12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
NO LEAD QUAD Not Qualified Internal Analog to Digital Converter 0.0854% -40C~85C 1.9V 8Weeks
1.7V~1.9V 68.3dB 250Msps 12bit 1 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN
12Bit 1.7V~1.9V 250MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
14-/12-Bit, 250MSPS, Ultralow-Power ADC with Analog Buffers
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.