Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4145IRGZR

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 31.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4145IRGZR.

Texas Instruments

Datasheet81 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-15.18%

CAD Models

Download Texas Instruments ADS4145IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.628
$ 47.63
Stock
507,143
202,145
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4145IRGZR.

Related Parts

Texas InstrumentsADS4125IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZR
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS41B25IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4145IRGZR provided by its distributors.

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 125Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
48-VFQFN Exposed Pad ADS4145 DDR LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 900mum 75mA 125Msps 112mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.