Texas Instruments ADS1626IPAPR

18 Bit, 1.25MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 105
$ 24.424

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1626IPAPR.

Mouser

Datasheet37 pages18 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1626IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.424
$ 31.59
Stock
188,717
178,564
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Bits
18
18
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1625IPAPT
ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
Texas InstrumentsADS8284IBRGCR
18 bit, 1 MSPS, 4 channel, Pseudo bipolar, differential ADC with onboard ADC driver OPA 64-VQFN -40 to 85
Texas InstrumentsADS8284IRGCT
18 bit, 1 MSPS, 4 channel, Pseudo bipolar, differential ADC with onboard ADC driver OPA 64-VQFN -40 to 85
Analog DevicesAD7671ACPZRL
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Analog DevicesAD7952BSTZRL
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments ADS1626IPAPR provided by its distributors.

18 Bit, 1.25MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 105
ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP64
Converters - Analog to Digital (ADC) 18 Bit 1.25MSPS 1-Ch Delta-Sig Sgl w/FIFO
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.