Texas Instruments ADS1626IPAPT

1-Channel Single ADC Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
$ 31.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1626IPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet37 pages16 years ago
Technical Drawing2 pages23 years ago
Datasheet7 pages28 years ago

Mouser

Arrow Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
+4.39%

CAD Models

Download Texas Instruments ADS1626IPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.59
$ 24.424
Stock
167,066
164,531
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Bits
18
18
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1625IPAPT
ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
Texas InstrumentsADS8484IRGZR
18 Bit 1.25MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Texas InstrumentsADS8482IRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1626IPAPT provided by its distributors.

1-Channel Single ADC Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
18 Bit, 1.25MSPS Single Channel Delta-Sigma ADC Single with an adjustable FIFO 64-HTQFP -40 to 105
1-CH 18-BIT DELTA-SIGMA ADC PARALLEL ACCESS PQFP64
Converters - Analog to Digital (ADC) 18 Bit 1.25MSPS 1-Ch Delta-Sig Sgl w/FIFO
18Bit 5V 1.25MHz Parallel HTQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.