What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS131E06IPAG

ADS131E06 64-TQFP SPI ANALOG CIRCUIT analog front end ic 1.8V~3.6V 64ksps 105C 13.5mW

$ 10.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131E06IPAG.

element14 APAC

Datasheet59 pages11 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments ADS131E06IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.105
$ 8.39
Stock
126,911
270,237
Authorized Distributors
3
2
Number of Bits
-
-
Number of Channels
6
6
Max Power Dissipation
13.5 mW
13.5 mW
Power Dissipation
13.5 W
13.5 W
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
6
6
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS131E06IPAG.

Related Parts

Texas InstrumentsADS131E04IPAG
IC AFE 4 CHAN 16/24BIT 64TQFP / 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10)
Texas InstrumentsADS131E04IPAGR
IC AFE 4 CHAN 16/24BIT 64TQFP "4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10)"
Texas InstrumentsADS131E08IPAG
Analog Front-End for Power Monitoring, Control, and Protection | IC AFE 8 CHAN 16/24BIT 64TQFP
Analog DevicesAD8284WCSVZ
AFE General Purpose 1 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 64-Pin TQFP EP Tray
Analog DevicesMAX11054ECB+T
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS131E06IPAG provided by its distributors.

ADS131E06 64-TQFP SPI ANALOG CIRCUIT analog front end ic 1.8V~3.6V 64ksps 105C 13.5mW
IC AFE 6 CHAN 16/24BIT 64TQFP "6 Channel AFE 16, 24 Bit 13.5 mW 64-TQFP (10x10)"
2.7V~5.25V 64Ksps 24bit 13.5mW 6 16,24 1.8V~3.6V QFP SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS131E06IPAG .