Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1292RIRSMT

2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-VQFN -40 to 85
$ 10.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1292RIRSMT.

element14 APAC

Datasheet74 pages12 years ago

Texas Instruments

HQonline

Newark

Inventory History

3 month trend:
-2.47%

CAD Models

Download Texas Instruments ADS1292RIRSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.124
$ 6.23
Stock
340,967
599,816
Authorized Distributors
4
1
Number of Bits
24
24
Number of Channels
2
2
Max Power Dissipation
740 µW
-
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS1148IRHBR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7953SBRHBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
Texas InstrumentsADS7863ARGET
Hex Channel Dual ADC SAR 2Msps 12-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS1292RIRSMT provided by its distributors.

2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-VQFN -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 24 1.7V~3.6V VQFN-32 SMD mount,glue mount 1mm(height)
ADC, 24BIT, 8KSPS, SPI, VQFN-32; Résolution (Bits): 24bit; Taux d'échantillonnage: 8kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimenta
ADC, 24BIT, 8KSPS, SPI, VQFN-32; Resolution (Bits):24bit; Sampling Rate:8kSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:VQFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Triple 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.