Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM3794ARHBR

Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
$ 7.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3794ARHBR.

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments PCM3794ARHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.515
$ 4.545
$ 4.545
Stock
28,336,342
813,130
813,130
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN EP
VQFN EP
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCM3793ARHBR
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas InstrumentsPCM3793RHBT
Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN
Texas InstrumentsPCM3793ARHBT
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.71V 72.206235mg 700mW

Descriptions

Descriptions of Texas Instruments PCM3794ARHBR provided by its distributors.

Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.