Texas Instruments ADS1281IPW

1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube
$ 59.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1281IPW.

Farnell

Datasheet50 pages12 years ago
Datasheet48 pages14 years ago
Datasheet50 pages12 years ago
Datasheet46 pages18 years ago

Texas Instruments

Newark

LCSC

iiiC

Inventory History

3 month trend:
-51.22%

CAD Models

Download Texas Instruments ADS1281IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.942
$ 56.427
Stock
188,130
315,086
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
-
-
Sampling Rate
4 ksps
4 ksps
Polarity
Bipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1281IPW.

Related Parts

Analog DevicesAD7720BRUZ
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP Tube
Analog DevicesMAX1302AEUG+
ADC Single SAR 115ksps 16-bit Serial 24-Pin TSSOP
Texas InstrumentsTLC2578IPW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin TSSOP Tube
Analog DevicesMAX1032BEUG+
ADC Single SAR 115ksps 14-bit Serial 24-Pin TSSOP
Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1148IPWR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1281IPW provided by its distributors.

1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube
Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85
Texas Instruments ADC, 31-bit Res, 1 In, Diff In, 24-Pin TSSOP
ANALOG TO DIGITAL CONVERTER ADC, 31 BIT,
Adc, 31Bit, 4Ksps, Spi, Tssop-24; Resolution (Bits):31Bit; Sampling Rate:4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1281IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1281IPW .
  • ADS1281IPW.
  • ADS1281IPW..