Texas Instruments ADS1246IPWR

1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP T/R
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1246IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet70 pages12 years ago
Datasheet67 pages15 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
-36.10%

CAD Models

Download Texas Instruments ADS1246IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
$ 6.755
Stock
401,611
283,333
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsADS1247IPWR
3-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsADS1220IPW
24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-TSSOP -40 to 125
Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7799BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7797BRUZ
1-Channel Single ADC Delta-Sigma 123sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7780BRUZ
Single Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1246IPWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
24-Bit, 2kSPS, 1-Ch Delta-Sigma ADC With PGA for Precision Sensor Measurement 16-TSSOP -40 to 105
Low Noise, 24-Bit Delta Sigma Adc
24Bit 2.7V~5.25V 2kHz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) ADS1246 ACTIVE (Last Updated: 5days ago) PGA Temperature Sensor analog digital converter 1mm 2ksps 2.3mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.