Texas Instruments ADS1220IPW

24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-TSSOP -40 to 125
$ 7.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1220IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet71 pages11 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.43%

CAD Models

Download Texas Instruments ADS1220IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.153
$ 5.72
Stock
241,234
495,313
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsADS1246IPW
1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1246IPWR
1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7797BRUZ
1-Channel Single ADC Delta-Sigma 123sps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7793BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7799BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1220IPW provided by its distributors.

24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-TSSOP -40 to 125
4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial (5-Wire, 4-Wire, 3-Wire, SPI) 16-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
Analog to Digital Converters - ADC Low-Power Low-Noise 24-Bit ADC
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP
24-bit 4-Ch Delta-Sigma ADC, 2kS/s, SPI, TSSOP
Texas Instruments ADC, 24-bit, 4-Ch Diff In, 16-Pin TSSOP
Ic, Adc, 24-Bit, 2Kps, Tssop-16; Resolution (Bits):24Bit; Sampling Rate:2Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1220IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1220IPW .