Texas Instruments ADS1230IPW

1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP Tube
$ 6.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1230IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
-32.62%

CAD Models

Download Texas Instruments ADS1230IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.325
$ 5.275
$ 5.275
Stock
468,922
554,910
554,910
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
20
20
20
Sampling Rate
80 sps
80 sps
80 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsADS1130IPW
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1130IPWR
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1146IPW
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7785BRUZ
3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7781BRUZ
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7781CRUZ
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1230IPW provided by its distributors.

1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85
Texas Instruments 20 bit analog-to-digital converter, Single channel, Differential input, 16Pin
Analogue To Digital Converter, Delta Sigma, 20 Bit, 80 Sps, Single, 2.7 V, 5.3 V, Tssop Rohs Compliant: Yes
Converters - Analog to Digital (ADC) 20-Bit Delta Sigma
16-TSSOP (0.173 4.40mm Width) ADS1230 ACTIVE (Last Updated: 5days ago) PGA analog digital converter 1mm 900muA 80sps 7.7mW
IC, 20BIT ADC, DELTA SIGMA, TSSOP16; Resolution (Bits):20bit; Sampling Rate:80SPS; Input Channel Type:Differential, Single Ended; Data Interface:2 Wire, Serial; Available until stocks are exhausted Alternative available
IC, 20BIT ADC, DELTA SIGMA, TSSOP16; Resolution (Bits): 20bit; Sampling Rate: 80SPS; Input Channel Type: Differential, Single Ended; Data Interface: 2 Wire, Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.3V; ADC / DAC Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 20-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 1230; Conversion Time: 12.5ms; IC Case Style: TSSOP; Logic Function Number: 1230; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 900µA; Supply Voltage Range - Analogue: 2.7V to 5.3V; Supply Voltage Range - Digital: 2.7V to 5.3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1230IPW.