Texas Instruments ADS1130IPWR

1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP T/R
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1130IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

LCSC

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments ADS1130IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.859
$ 5.138
Stock
1,018,783
288,317
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
18
18
Sampling Rate
80 sps
80 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsADS1230IPWR
1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1230IPWG4
1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1146IPWR
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7798BRUZ-REEL
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7796BRUZ-REEL
1-Channel Single ADC Delta-Sigma 123sps 16-bit Serial 16-Pin TSSOP T/R
MicrochipMCP3424T-E/ST
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1130IPWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP T/R
18-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85
2.7V~5.3V 80sps 18bit 1 18 SPI Differential 2.7V~5.3V Sigma-Delta TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm
TSSOP-16 Analog To Digital Converters (ADCs) ROHS
IC ADC 18BIT SIGMA-DELTA 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.