What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7781BRUZ

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube
$ 7.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7781BRUZ.

HQonline

Datasheet16 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7781BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.216
$ 6.681
Stock
139,777
89,357
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
20
20
Sampling Rate
16.7 sps
16.7 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7781BRUZ.

Related Parts

Analog DevicesAD7781CRUZ-REEL
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7781CRUZ
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7780BRUZ
Single Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWTG4
Quad Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7781BRUZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
2.7V~5.25V 16.7sps 20bit 1 20 SPI Differential 2.7V~5.25V Sigma-Delta TSSOP-16 5mm*4.4mm*1.05mm
IC ADC 20BIT SIGMA-DELTA 16TSSOP / 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC
IC SNGL CHNL ADC DELTA-SIGMA 16.7SPS 16-PIN TSSOP
20Bit 2.7V~5.25V 16.7Hz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7781 PRODUCTION (Last Updated: 2weeks ago) PGA analog digital converter 1.05mm 16.7sps 2.1mW 12Weeks
Adc, 20Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):20Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:2 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7781BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated