Texas Instruments ADS1225IRGVT

24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
$ 11.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1225IRGVT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages22 years ago

Upverter

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments ADS1225IRGVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.27
$ 7.784
Stock
151,613
334,205
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
100 sps
100 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTER
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTET
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS1225IRGVT provided by its distributors.

24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
1-Channel Single ADC Delta-Sigma 100sps 24-bit Serial 16-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) 24-Bit 100SPS ADC
24-Bit Analog-to-Digital Converter with One- and Two-Channel Differential Inputs and Internal Oscillator | IC ADC 24BIT SIGMA-DELTA 16VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1225IRGVT.