Microchip MCP3424-E/ST

4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 14-Pin TSSOP Tube
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3424-E/ST.

LKR

Datasheet58 pages17 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.17%

CAD Models

Download Microchip MCP3424-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 4.15
Stock
160,068
142,641
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
Bipolar
Bipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3424T-E/ST
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
MicrochipMCP3428-E/ST
4-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 14-Pin TSSOP Tube
MicrochipMCP3302-CI/ST
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin TSSOP Tube
Texas InstrumentsADS1130IPWR
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1130IPW
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS7279IPWR
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP3424-E/ST provided by its distributors.

4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 14-Pin TSSOP Tube
MICROCHIP MCP3424-E/ST, 18 BIT SERIAL ADC, DIFFERENTIAL INPUT, 14-PIN TSSOP
Analogue to Digital Converter, Quad, 18 bit, 3.75 SPS, Differential, I2C, Single, 2.7 V
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO14
Quad Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - TSSOP-14
TSSOP 18-BIT DELTA-SIGMA ADC, QUAD CHANNEL, 4SPS
Microchip 18 bit analog-to-digital converter, 4road, Serial (I2C)interface, Differential、Single-ended input, 14Pin
18Bit 2.7V~5.5V 3.75Hz I2C TSSOP-14 Analog To Digital Converters (ADCs) ROHS
MULTI-CHANNEL 18-BIT DEL-SIG A/D CONVERTER
14-TSSOP (0.173 4.40mm Width) MCP3424 2-Wire I2C Serial PGA Selectable Address analog digital converter 1.0414mm 145muA 3.75sps 14Weeks
ADC, 18BIT, QUAD CHANNEL, 14TSSOP; Resolution (Bits): 18bit; Sampling Rate: 3.75SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC /

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3424-E/ST.
  • MCP3424-EST
  • MCP3424E/ST
  • MCP3424EST