Texas Instruments ADS1178IPAPTG4

Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1178IPAPTG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet39 pages16 years ago
Technical Drawing2 pages23 years ago

iiiC

CAD Models

Download Texas Instruments ADS1178IPAPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.85
$ 21.85
Stock
50,705
324,024
324,024
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
52 ksps
52 ksps
52 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1178IPAPTG4.

Related Parts

Texas InstrumentsADS1174IPAPT
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1174IPAPR
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1174IPAPTG4
Octal Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Analog DevicesAD7951BCPZ
Single Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7657BSTZ-1
6-Channel Hex ADC SAR 250ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Analog DevicesAD7657YSTZ-1
6-Channel Hex ADC SAR 250ksps 14-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments ADS1178IPAPTG4 provided by its distributors.

Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Octal, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
Ic,A/D Converter,Octal,16-Bit,Hybrid,Tqfp,64Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.