Texas Instruments ADS1174IPAPR

8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
$ 16.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1174IPAPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet39 pages12 years ago
Datasheet39 pages16 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

Inventory History

3 month trend:
+2.48%

CAD Models

Download Texas Instruments ADS1174IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.25
$ 14.545
Stock
393,818
326,285
Authorized Distributors
1
5
Case/Package
-
QFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
52 ksps
52 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.65 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1174IPAPR.

Related Parts

Texas InstrumentsADS1178IPAPT
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, Hybrid, PQFP64
Texas InstrumentsADS1178IPAPR
8-Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1178IPAPTG4
Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Analog DevicesAD7951BCPZ
Single Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7658BSTZ-1
6-Channel Hex ADC SAR 250ksps 12-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments ADS1174IPAPR provided by its distributors.

8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64
Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
16-Bit 5V 52kHz SPI HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
Analog-to-Digital Converters (ADC); ADS1174IPAPR; TEXAS INSTRUMENTS; 64; SPI; 5.25 V; 1.65 V
Converters - Analog to Digital (ADC) Quad,Simult Sampling 16B
5V 97dB 52Ksps 16bit 4 16 SPI Differential,Single-Ended 1.65V~1.95V Sigma-Delta HTQFP-64 SMD mount,glue mount 1.2mm(height)
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:52 kSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.