Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7657BSTZ-1

IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
$ 20.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7657BSTZ-1.

Augswan

Datasheet32 pages14 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-21.70%

CAD Models

Download Analog Devices AD7657BSTZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.03
$ 22.825
Stock
241,860
208,629
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
6
6
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7657BSTZ-1.

Related Parts

Analog DevicesAD7657YSTZ-1
IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Analog DevicesAD7657YSTZ
IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
Analog DevicesAD7658BSTZ-1
IC ADC 12BIT SAR 64LQFP 12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)

Descriptions

Descriptions of Analog Devices AD7657BSTZ-1 provided by its distributors.

IC ADC 14BIT SAR 64LQFP 14 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10)
6-Channel Hex ADC SAR 250ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
6-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQFP64
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 14-Bit ADC
5V 83.5dB 250Ksps 14bit 6 14 DSP,Parallel,SPI Single-Ended 5V SAR QFP SMD mount 10mm*10mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7657BSTZ1