Texas Instruments ADS1114IDGSR

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1114IDGSR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages22 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+104%

CAD Models

Download Texas Instruments ADS1114IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 3.934
Stock
274,889
387,345
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1114IDGSR.

Related Parts

Texas InstrumentsADS1113IDGSR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Texas InstrumentsADS1112IDGSRG4
Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7992BRMZ-0
2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7992BRMZ-1
2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1114IDGSR provided by its distributors.

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125
ADC, Sigma-Delta, 16bit, 860sps, I2C, Diff/SE, 2V~5.5V, VSSOP-10, SMD, Adhesive Mount, 1.1mm H
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1114 ACTIVE (Last Updated: 3days ago) PGA Selectable Address analog digital converter 1.02mm 0.3mA 860sps 900muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.