Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC121C027CIMKX/NOPB

IC ADC 12BIT SAR TSOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C027CIMKX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet43 pages12 years ago
Datasheet42 pages13 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.99%

CAD Models

Download Texas Instruments ADC121C027CIMKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.398
Stock
397,291
308,140
Authorized Distributors
4
5
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Bits
-
12
Sampling Rate
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C027CIMKX/NOPB.

Related Parts

Texas InstrumentsADC101C027CIMK/NOPB
IC ADC 10BIT SAR TSOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Texas InstrumentsADC101C027CIMKX/NOPB
IC ADC 10BIT SAR TSOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Texas InstrumentsADC081C027CIMKX/NOPB
IC ADC 8BIT SAR TSOT23-6 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Texas InstrumentsADC081C027CIMK/NOPB
IC ADC 8BIT SAR TSOT23-6 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Texas InstrumentsADC081C021CIMK/NOPB
IC ADC 8BIT SAR 6TSOT 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Texas InstrumentsADC101C021CIMKX/NOPB
IC ADC 10BIT SAR TSOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN

Descriptions

Descriptions of Texas Instruments ADC121C027CIMKX/NOPB provided by its distributors.

IC ADC 12BIT SAR TSOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
ADC Single SAR 188.9ksps 12-bit Serial 6-Pin TSOT T/R
12Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6Thin TSOT-23-6 ADC121C027 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 870mum 188.9ksps 9.7mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C027CIMKXNOPB