Analog Devices AD7812YRZ

8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W Tube
$ 10.625
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7812YRZ.

element14 APAC

Datasheet24 pages26 years ago

Analog Devices

Arrow Electronics

iiiC

Inventory History

3 month trend:
-49.32%

CAD Models

Download Analog Devices AD7812YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.625
$ 10.111
$ 10.111
Stock
175,828
168,486
168,486
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7812YR
ADC Single SAR 350ksps 10-bit Serial 20-Pin SOIC W
Analog DevicesAD7812YR-REEL
IC ADC 10BIT SAR 20SOIC / 10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Texas InstrumentsTLC2558CDW
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2558CDWG4
Octal Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC0820ACDW
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesADC0820CCM+T
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7812YRZ provided by its distributors.

8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W Tube
10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter
ADC, 10BIT, 350KSPS, WSOIC-20; Available until stocks are exhausted Alternative available
2.7V~5.5V 10 350kHz Serial SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
Analog Devices 10 bit analog-to-digital converter, 8road, Serial (SPI)interface, pseudo differential、Single-ended input, 20Pin
20-SOIC (0.295 7.50mm Width) AD7812 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2.35mm 3.5mA 350ksps 10.5mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7812YRZ..