Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC10738CIWM

ADC Single SAR 74ksps 10-bit+Sign Serial 24-Pin SOIC W Rail
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10738CIWM.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC10738CIWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 6.638
Stock
221,341
248,603
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
10
10
Sampling Rate
74 ksps
74 ksps
Polarity
Unipolar
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsADC10154CIWM/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsADC10154CIWMX/NOPB
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADC10738CIWM provided by its distributors.

ADC Single SAR 74ksps 10-bit+Sign Serial 24-Pin SOIC W Rail
10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85
24-SOIC (0.295 7.50mm Width) ADC10738 Serial Tin/Lead (Sn/Pb) analog digital converter 2.65mm 74ksps 500mW 5V
IC ADC 10BIT SERIAL I/O 24-SOIC
5V 74Ksps 10bit 8 10 SPI Differential,Pseudo-Differential,Single-Ended 5V SAR SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10738 CIWM