Texas Instruments ADC0848CCN

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
$ 3.994

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCN.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

element14 APAC

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0848CCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.994
$ 2.633
Stock
491,147
184,891
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Texas InstrumentsADC0809CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Analog DevicesMAX118CPI+
Flash ADC, 8-Bit, 1Msps, 8-Ch, Parallel, Single-Ended, 5V, PDIP-28, TH, 4.45mm H
Analog DevicesMAX113ENG+
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP24
Analog DevicesMAX113CNG+
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP24

Descriptions

Descriptions of Texas Instruments ADC0848CCN provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 24-PDIP -40 to 85
ADC Single SAR 25ksps 8-bit Parallel 24-Pin PDIP Rail
4.5V~6V 25Ksps 8bit 8 8 Parallel Differential,Pseudo-Differential,Single-Ended 4.5V~6V SAR DIP-24 Through hole mounting 32mm*7.11mm*3.3mm
IC, 8BIT ADC, DIP24, 848; Resolution (Bits):8bit; Sampling Rate:25kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:2.5mA; IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:848; Conversion Time:40µs; Device Marking:ADC0848CCN; Digital IC Case Style:DIP; IC Generic Number:0848; IC Temperature Range:Commercial; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:0848; No. of Bits:8; No. of Channels:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:15mW; Sample Rate:25kSPS; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0848CCN .