Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC081S021CIMF

1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC081S021CIMF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago

Farnell

Newark

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC081S021CIMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC081S021CIMF.

Related Parts

Texas InstrumentsADC081S051CIMF/NOPB
1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7478AIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-REEL
Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V

Descriptions

Descriptions of Texas Instruments ADC081S021CIMF provided by its distributors.

1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
Single-Channel, 50-ksps to 200-ksps, 8-Bit A/D Converter | IC ADC 8BIT SAR SOT23-6
8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
2.7V~5.25V 49.6dB 200Ksps 8bit 1 8 DSP,SPI Single-Ended 2.7V~5.25V SAR SOT-23-6 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
8BIT ADC, 1CH, POWERWISE, SOT-23-6; Resolution (Bits):8bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:-300mV to 5.25V; Supply Current:1.47mA; Digital IC Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; Base Number:081; Conversion Time:5µs; IC Case Style:SOT-23; Input Type:Single Ended; Linearity Error ADC / DAC +:0.4LSB; Linearity Error ADC / DAC -:0.4LSB; No. of Bits:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Sample Rate:200kSPS; Sample Rate:200kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.