Renesas ICL7107CPLZ

$ 11.33
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7107CPLZ.

Newark

Datasheet17 pages25 years ago
Datasheet17 pages25 years ago

Renesas

IHS

element14 APAC

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Oct 24, 2014
Verification

Inventory History

3 month trend:
-54.81%

Supply Chain

Country of AssemblyMALAYSIA, TAIWAN, PHILIPPINES
Country of FabricationUSA
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-05-30
LTD Date2026-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

3 1/2 Digit, Low Power, Single Chip A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
IC; 3 1/2 Digit, LCD, Low Pwr Display, ADC w/Overrange Recovery, PDIP40, Pb-Free
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107ACPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Renesas ICL7107CPLZ provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Analogue To Digital Converter, 3.5 Bit, 3 Sps, Dual (+/-), -5 V, 5 V, Dip Rohs Compliant: Yes
Display Drive AD Converter, 3.5 Digits, 3 SPS, Differential, Parallel, Dual (+/-), -5 V
Single Channel Single ADC Dual Slope 3sps 3 1/2Digit LED 40-Pin PDIP Tube
ANALOG TO DIGITAL CONVERTER ADC, 3.5BIT, 3SPS, DIP-40
Renesas Electronics 3.5 bit analog-to-digital converter, Single channel, Differential input, 40Pin
ICL7107 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - PDIP-40
Integrated Circuit Converter A/D; display controller; CH:1; 3SPS; 48kHz; 4-6V; LCD/LED; low-power; 4-6V; 0+70 deg.C; THT; DIP40
3.5 DIGIT ADC, CMOS, 7107, DIP40; Resolution, Bits:3.5bit; Sampling Rate:3SPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Max:6V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; Base Number:7107; IC Generic Number:7107; Logic Function Number:7107; No. of Bits:3.5; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:333ms

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7107CPLZ.