Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC081000CIYB/NOPB

High Performance, Low Power 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85
$ 159.513
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC081000CIYB/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments ADC081000CIYB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADC08D1000CIYB
High Performance, Low Power, Dual 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85
Texas InstrumentsADC08D500CIYB/NOPB
8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC08D500CIYB
8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Analog DevicesAD9888KSZ-170
ICM,2A/D,AD9888,128QF,X 170 MSPS,8-BIT,ANALOG INTFACE,REFER TO 19-981-04LF
Analog DevicesAD9884AKSZ-140
Tray AD9884 Matte Tin (Sn) GULL WING display driver 265mA 3.3V 2.8mm -20C~85C
Analog DevicesAD9888KSZ-100
Analog to Digital Converter Triple 100MSPS 8-Bit Parallel 128-Pin MQFP

Descriptions

Descriptions of Texas Instruments ADC081000CIYB/NOPB provided by its distributors.

High Performance, Low Power 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85
ADC Single Folding/Interpolating 1Gsps 8-bit Parallel/LVDS 128-Pin LQFP EP Tray
1.8V~2V 48dB 1Gsps 8bit 1 8 LVDS,Parallel Differential 1.8V~2V Pipelined QFP 20mm*20mm*1.4mm
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP128
IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,QFP,128PIN
128-LQFP Exposed Pad ADC081000 LVDS Parallel Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1.4mm 1Gsps 2W 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC081000CIYBNOPB