Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC08D500CIYB

8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08D500CIYB.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

National Semiconductor

Farnell

CAD Models

Download Texas Instruments ADC08D500CIYB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC08D500CIYB.

Related Parts

Texas InstrumentsADC08D502CIYB/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Texas InstrumentsADC08DL500CIVV/NOPB
Dual-Channel, 8-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 144-LQFP -40 to 70
Texas InstrumentsADC081000CIYB/NOPB
High Performance, Low Power 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85
Analog DevicesAD9884AKSZ-140
ANALOG DEVICES AD9884AKSZ-140 INTERFACE, GRAPHICS SXGA, MQFP128
Analog DevicesAD9884AKSZ-100
Tray MATTE TIN GULL WING R-PQFP-G128 display driver 125mA 3.6V 20mm -20C~85C
Analog DevicesAD9888KSZ-170
170 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments ADC08D500CIYB provided by its distributors.

8-Bit, Dual 500-MSPS or Single 1.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
ADC Dual 2-Step Folding 500Msps 8-bit Parallel 128-Pin LQFP EP Tray
TEXAS INSTRUMENTS SN74F283NLOGIC, 4-BIT BIN FULL ADDER, 16DIP
8BIT ADC, DUAL, 500MSPS, POWERWISE; Resolution:8bit; Sampling Rate:500MSPS; No. of Channels:2; Input Type:Differential; Interface Type:Parallel; Min Supply Voltage:1.8V; Max Supply Voltage:2V; Termination Type:SMD; Case Style:LQFP; No. of Pins:128; Operating Temperature Range:-40°C to +85°C; Base Number:08; Linearity Error ADC / DAC +:0.6LSB; Linearity Error ADC / DAC -:0.6LSB; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; No. of Bits:8; IC Case Style:LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.