Texas Instruments 8415301RA

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
$ 40.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8415301RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8415301RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.163
$ 2.537
$ 2.537
Stock
91,931
298,315
298,315
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS688J
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas InstrumentsSNJ54LS688J
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas InstrumentsSNJ54LS374J
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8415301RA provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin CDIP Tube
23ns 4.5V 5.5V 12mA -0.4mA DIP Through hole mounting 24.2mm*6.92mm*5.08mm
LS SERIES 8-BIT IDENTITY COMPARATOR INVERTED OUTPUT CDIP20
IC COMPARATOR IDENTITY 8B 20CDIP
SN54LS688 8-BIT IDENTITY/MAGNITU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.