Texas Instruments SN54LS688J

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
$ 29.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS688J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS688J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.209
$ 2.533
$ 2.533
Stock
108,910
214,110
214,110
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Turn-On Delay Time
23 ns
23 ns
23 ns
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Max Supply Current
-
65 mA
65 mA
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS688J
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas Instruments8415301RA
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Texas InstrumentsSNJ54LS374J
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS688J provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin CDIP Tube
LS SERIES 8-BIT IDENTITY COMPARATOR INVERTED OUTPUT CDIP20
23ns@ 5V 4.5V 5.5V 12mA -0.4mA CDIP-20 TH 5.08mm H
IC COMPARATOR IDENTITY 8B 20CDIP
54LS688 8-BIT IDENTITY/MAGNITUDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS688 J