Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8413501EA

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
$ 18.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8413501EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 8413501EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.97
$ 15.07
Stock
27,618
177,886
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54ALS151J
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
Texas InstrumentsSN54ALS251J
1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSNJ54ALS251J
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments 8413501EA provided by its distributors.

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.