Texas Instruments SNJ54ALS151J

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
$ 17.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS151J.

CAD Models

Download Texas Instruments SNJ54ALS151J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.381
$ 11.858
Stock
7,614
43,029
Authorized Distributors
0
2
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54ALS251J
1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas Instruments8413501EA
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
Texas InstrumentsSNJ54ALS251J
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments SNJ54ALS151J provided by its distributors.

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
Multiplexer 1-Element Bipolar 8-IN 16-Pin CDIP Tube
1-Of-8 Data Selectors/Multiplexers 16-CDIP -55 to 125
36ns 1 8 4.5V 5.5V 12mA 1mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.