Texas Instruments SNJ54ALS251J

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
$ 17.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS251J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54ALS251J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.045
$ 23.88
Stock
186,480
23,619
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54ALS151J
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
Texas Instruments8414101EA
Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
Texas InstrumentsSN54ALS251J
1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54ALS251J provided by its distributors.

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16
1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
38ns single-phase 1 8 4.5V 5.5V 12mA 1mA DIP Through hole mounting 3.56mm(height)
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.