Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8409801CA

Hc/uh Series Hex 1-INPUT Invert Gate CDIP14
$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8409801CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments 8409801CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.18
$ 0.532
$ 0.532
Stock
65,891
469,846
469,846
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
125 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54HC04J
Hc/uh Series Hex 1-INPUT Invert Gate CDIP14
Texas InstrumentsSN54HC04J
IC INVERTER 6CH 6-INP 14CDIP Inverter IC 6 Channel 14-CDIP
Texas InstrumentsCD54HC04F
85ns,17ns,14ns 1 6 2V 6V 5.2mA Inverter HC -5.2mA DIP 19.56mm*6.67mm*5.08mm

Descriptions

Descriptions of Texas Instruments 8409801CA provided by its distributors.

HC/UH SERIES HEX 1-INPUT INVERT GATE CDIP14
Inverter 6-Element CMOS Automotive 14-Pin CDIP Tube
Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125
SN54HC04 HEX INVERTERS / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.