Texas Instruments SN54HC04J

Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14
$ 13.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC04J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

element14 APAC

Sierra IC

Inventory History

3 month trend:
+36.02%

CAD Models

Download Texas Instruments SN54HC04J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.325
$ 0.539
$ 0.539
Stock
42,534
554,272
554,272
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
125 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSNJ54HC04J
Hc/uh Series Hex 1-INPUT Invert Gate CDIP14
Texas Instruments8409801CA
HC/UH SERIES HEX 1-INPUT INVERT GATE CDIP14
Texas InstrumentsCD54HC04F
85ns,17ns,14ns 1 6 2V 6V 5.2mA Inverter HC -5.2mA DIP 19.56mm*6.67mm*5.08mm

Descriptions

Descriptions of Texas Instruments SN54HC04J provided by its distributors.

Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14
Inverter 6-Element CMOS Automotive 14-Pin CDIP Tube
Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125
2V 6V DIP Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54HC04 J
  • SN54HC04J.