Texas Instruments 8404701CA

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
$ 11.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8404701CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-15.53%

CAD Models

Download Texas Instruments 8404701CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.638
$ 0.36
$ 0.36
Stock
32,300
1,077,245
1,077,245
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
23 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC08F3A
High-Speed CMOS Logic Quad 2-Input AND Gate / AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Texas InstrumentsCD54HC08F
High-Speed CMOS Logic Quad 2-Input AND Gate / AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Texas InstrumentsSN54HC21J
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8404701CA provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
HC/UH SERIES QUAD 2-INPUT AND GATE CDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125
2V 6V DIP Through hole mounting 3.56mm(height)
Military 4-ch, 2-input, 2-V to 6-V AND gates

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.