Texas Instruments CD54HC08F

High-Speed CMOS Logic Quad 2-Input AND Gate / AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
$ 11.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC08F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC08F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.846
$ 0.36
$ 0.36
Stock
15,153
1,077,940
1,077,940
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
23 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54HC21J
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Texas Instruments8404801CA
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC08J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
onsemiMC10H104L
10H SERIES QUAD 2-INPUT AND GATE CDIP16
onsemiMC10H117L
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail

Descriptions

Descriptions of Texas Instruments CD54HC08F provided by its distributors.

High-Speed CMOS Logic Quad 2-Input AND Gate / AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.