Texas Instruments CD54HC08F3A

High-Speed CMOS Logic Quad 2-Input AND Gate / AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
$ 12.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC08F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC08F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.802
$ 0.363
$ 0.363
Stock
111,524
1,079,662
1,079,662
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
23 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8404701CA
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC21J
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC08J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC08F3A provided by its distributors.

High-Speed CMOS Logic Quad 2-Input AND Gate / AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125
90ns@ 2V,15ns@ 6V,18ns@ 4.5V Push-pull type 4 8 4 4 2V 6V 5.2mA AND HC 5.2mA DIP Through hole mounting 3.56mm(height)
Military 4-ch, 2-input, 2-V to 6-V AND gates

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC08F/3A