Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8403301RA

Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
$ 44.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8403301RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

CAD Models

Download Texas Instruments 8403301RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.38
$ 1.708
$ 1.708
Stock
25,861
339,599
339,599
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
30 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments8403001RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas InstrumentsSNJ54ALS245AJ
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas Instruments5962-8872701RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 8403301RA provided by its distributors.

Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.