Texas Instruments 8302002SA

Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
$ 52.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8302002SA.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 8302002SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.62
$ 39.213
$ 39.213
Stock
125,255
43,612
43,612
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
8
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54ALS374AJ
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54ALS374AJ
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Texas Instruments8302002RA
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
NXP Semiconductors74HCT574D
Logic IC Flip-flop type D; CH: 8; CMOS 74HCT; 3-state; 4.5-5.5V; -40+80 deg.C; SMD; SOL20
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments 8302002SA provided by its distributors.

Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CFPAK Tube
SN54ALS374A OCTAL D-TYPE EDGE TR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.